DLW5ATN331MQ2L | |
---|---|
DigiKey Part Number | 490-DLW5ATN331MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN331MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN331MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN331MQ2L |
Description | CMC 4A 2LN 330 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 330 Ohms @ 100 MHz 4A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN331MQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.59500 | ¥85.95 |
25 | ¥7.81440 | ¥195.36 |
50 | ¥7.34680 | ¥367.34 |
100 | ¥6.09620 | ¥609.62 |
250 | ¥5.62680 | ¥1,406.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.31436 | ¥3,720.05 |
1,400 | ¥4.84539 | ¥6,783.55 |
3,500 | ¥4.68910 | ¥16,411.85 |
7,000 | ¥4.53280 | ¥31,729.60 |
17,500 | ¥4.37649 | ¥76,588.58 |