DLW5ATN272SQ2L | |
---|---|
DigiKey Part Number | 490-DLW5ATN272SQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN272SQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN272SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN272SQ2L |
Description | CMC 1A 2LN 2.7K OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 100 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN272SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.59200 | ¥75.92 |
25 | ¥6.90280 | ¥172.57 |
50 | ¥6.48820 | ¥324.41 |
100 | ¥5.38470 | ¥538.47 |
250 | ¥4.97016 | ¥1,242.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.69401 | ¥3,285.81 |
1,400 | ¥4.27988 | ¥5,991.83 |
3,500 | ¥4.14179 | ¥14,496.27 |
7,000 | ¥4.00373 | ¥28,026.11 |
17,500 | ¥3.86567 | ¥67,649.23 |