ECMS1V0704-272-R | |
---|---|
DigiKey Part Number | 283-ECMS1V0704-272-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-272-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-272-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-272-R |
Description | CMC 1A 2LN 2.7K OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 100 MHz 1A DCR 63mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 63mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.20900 | ¥72.09 |
25 | ¥6.55600 | ¥163.90 |
50 | ¥6.16160 | ¥308.08 |
100 | ¥5.11350 | ¥511.35 |
250 | ¥4.72020 | ¥1,180.05 |
500 | ¥4.45786 | ¥2,228.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.06455 | ¥6,096.82 |
3,000 | ¥3.93343 | ¥11,800.29 |
7,500 | ¥3.80231 | ¥28,517.33 |
10,500 | ¥3.67120 | ¥38,547.60 |