ESDM2033MX4T5G | |
---|---|
DigiKey Part Number | 488-ESDM2033MX4T5GTR-ND - Tape & Reel (TR) 488-ESDM2033MX4T5GCT-ND - Cut Tape (CT) 488-ESDM2033MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM2033MX4T5G |
Description | DIODE BIDIR ESD X4DFN2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.68V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.84906 | ¥424.53 |
1,000 | ¥0.58996 | ¥589.96 |
2,000 | ¥0.51127 | ¥1,022.54 |
5,000 | ¥0.47425 | ¥2,371.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39328 | ¥3,932.80 |
30,000 | ¥0.38635 | ¥11,590.50 |
50,000 | ¥0.34702 | ¥17,351.00 |
100,000 | ¥0.30769 | ¥30,769.00 |
250,000 | ¥0.30075 | ¥75,187.50 |