RN116-2-02-2M2 | |
---|---|
DigiKey Part Number | 817-2120-ND |
Manufacturer | |
Manufacturer Product Number | RN116-2-02-2M2 |
Description | CMC 2.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 66mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 66mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥18.15000 | ¥181.50 |
25 | ¥16.72680 | ¥418.17 |
50 | ¥14.94680 | ¥747.34 |
100 | ¥12.45510 | ¥1,245.51 |
250 | ¥12.09928 | ¥3,024.82 |
500 | ¥11.38754 | ¥5,693.77 |
1,000 | ¥10.67583 | ¥10,675.83 |
2,500 | ¥10.40209 | ¥26,005.22 |