PUSB3BB2DFZ | |
---|---|
DigiKey Part Number | 1727-PUSB3BB2DFZTR-ND - Tape & Reel (TR) 1727-PUSB3BB2DFZCT-ND - Cut Tape (CT) 1727-PUSB3BB2DFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3BB2DFZ |
Description | TVS DIODE 4VWM 6.2VC DFN0603-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3BB2DFZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 7.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 6.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.26pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.74040 | ¥43.51 |
100 | ¥1.12640 | ¥112.64 |
250 | ¥0.93232 | ¥233.08 |
500 | ¥0.74578 | ¥372.89 |
1,000 | ¥0.57181 | ¥571.81 |
2,500 | ¥0.49722 | ¥1,243.05 |
5,000 | ¥0.44750 | ¥2,237.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.39778 | ¥5,966.70 |
30,000 | ¥0.37291 | ¥11,187.30 |
75,000 | ¥0.33065 | ¥24,798.75 |
105,000 | ¥0.31822 | ¥33,413.10 |