DFN0603-3 (SOT8013) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,973 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.28324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 4V (Max) | 6.6V (Typ) | 3.7V (Typ) | 4A (8/20µs) | - | No | General Purpose | 0.26pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DFN0603-3 (SOT8013) | |||
74,716 In Stock | 1 : ¥2.71000 Cut Tape (CT) 15,000 : ¥0.39778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 9.6V (Typ) | 6.5V (Typ) | 8.5A (8/20µs) | - | No | HDMI, Telecom, USB | 0.21pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DFN0603-3 (SOT8013) | ||
34,180 In Stock | 1 : ¥2.71000 Cut Tape (CT) 15,000 : ¥0.39778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 4V (Max) | 7.4V (Typ) | 6.2V (Typ) | 8A (8/20µs) | - | No | General Purpose | 0.26pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DFN0603-3 (SOT8013) | |||
1,802 In Stock | 1 : ¥2.71000 Cut Tape (CT) 15,000 : ¥0.31711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 4V (Max) | 7.4V (Typ) | 5.8V (Typ) | 11A (8/20µs) | - | No | HDMI, Telecom, USB | 0.31pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DFN0603-3 (SOT8013) |