D5V0M1U2LP3-7 | |
---|---|
DigiKey Part Number | D5V0M1U2LP3-7DITR-ND - Tape & Reel (TR) D5V0M1U2LP3-7DICT-ND - Cut Tape (CT) D5V0M1U2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0M1U2LP3-7 |
Description | TVS DIODE 5.5VWM 11VC DFN0603-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67240 | ¥67.24 |
500 | ¥0.56106 | ¥280.53 |
1,000 | ¥0.38980 | ¥389.80 |
2,000 | ¥0.33784 | ¥675.68 |
5,000 | ¥0.31338 | ¥1,566.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25987 | ¥2,598.70 |
30,000 | ¥0.25529 | ¥7,658.70 |
50,000 | ¥0.22930 | ¥11,465.00 |
100,000 | ¥0.20331 | ¥20,331.00 |
250,000 | ¥0.19873 | ¥49,682.50 |