LP5862RSMR | |
---|---|
DigiKey Part Number | 296-LP5862RSMRTR-ND - Tape & Reel (TR) 296-LP5862RSMRCT-ND - Cut Tape (CT) 296-LP5862RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5862RSMR |
Description | 2 18 LED MATRIX DRIVER WITH 8-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 50mA 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 50mA | |
Frequency | 31.2MHz | |
Dimming | Analog, I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥14.08700 | ¥140.87 |
25 | ¥13.70400 | ¥342.60 |
50 | ¥13.63420 | ¥681.71 |
100 | ¥12.18820 | ¥1,218.82 |
250 | ¥12.15264 | ¥3,038.16 |
500 | ¥11.96938 | ¥5,984.69 |
1,000 | ¥11.46117 | ¥11,461.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.66356 | ¥28,990.68 |
6,000 | ¥9.49402 | ¥56,964.12 |