20525-030E-02 | |
---|---|
DigiKey Part Number | 5378-20525-030E-02TR-ND - Tape & Reel (TR) 5378-20525-030E-02CT-ND - Cut Tape (CT) 5378-20525-030E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-030E-02 |
Description | CABLINE-CA RECEPTACLE 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | ||
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Shielded | |
Current Rating (Amps) | - | |
Voltage Rating | 100V | |
Contact Material | Copper Alloy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55900 | ¥165.59 |
25 | ¥15.85800 | ¥396.45 |
50 | ¥15.50660 | ¥775.33 |
100 | ¥14.80060 | ¥1,480.06 |
250 | ¥13.39152 | ¥3,347.88 |
500 | ¥12.33424 | ¥6,167.12 |
1,000 | ¥10.57218 | ¥10,572.18 |
2,500 | ¥9.86736 | ¥24,668.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.37399 | ¥46,869.95 |