30 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,036 In Stock | 1 : ¥15.68000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
18,439 In Stock | 1 : ¥19.05000 Cut Tape (CT) 5,000 : ¥9.37399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 30 | - | - | - | - | Surface Mount, Right Angle | Solder | - | - | - | - | - | - | - | UL94 V-0 | - | - | - | Solder Retention | - | - | |||
4,573 In Stock | 1 : ¥19.70000 Cut Tape (CT) 5,500 : ¥9.70484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | - | Board to Cable/Wire | 30 | 30 | - | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | - | - | -40°C ~ 85°C | UL94 V-0 | - | - | - | Shielded, Solder Retention | - | 100V | |||
6,186 In Stock | 1 : ¥21.10000 Cut Tape (CT) 550 : ¥12.55189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 30 | All | 0.049" (1.25mm) | 2 | - | Surface Mount | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | Natural | 0.346" (8.80mm) | - | -25°C ~ 85°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V | |||
2,290 In Stock | 1 : ¥23.64000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
1,364 In Stock | 1 : ¥39.41000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | 125V | |||
5,384 In Stock | 1 : ¥39.98000 Cut Tape (CT) 550 : ¥30.78676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Guide, Pick and Place | 3.2A per Contact | 250VAC | |||
4,025 In Stock 3,431 Factory | 1 : ¥45.73000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Guide | 3.2A per Contact | 250VAC | |||
9,944 In Stock | 1 : ¥50.57000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
924 In Stock | 1 : ¥60.01000 Cut Tape (CT) 800 : ¥37.48391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | - | -25°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 2A | 1000VDC | |||
2,797 In Stock | 1 : ¥102.29000 Strip | Strip | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
6,348 In Stock | 1 : ¥114.44000 Cut Tape (CT) 2,500 : ¥67.62633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | - | Beige | 0.091" (2.30mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
1,875 In Stock | 1 : ¥8.95000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | 98.4µin (2.50µm) | Black | 0.175" (4.45mm) | 0.075" (1.91mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
4,411 In Stock | 1 : ¥11.66000 Cut Tape (CT) 5,000 : ¥4.24857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.012" (0.30mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | 0.057" (1.45mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Grounding Tab | Varies by Wire Gauge | 30VAC | |||
2,761 In Stock | 1 : ¥12.23000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.177" (4.50mm) | 0.102" (2.60mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC | |||
910 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
712 In Stock | 1 : ¥14.20000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
10,353 In Stock | 1 : ¥14.37000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,652 In Stock | 1 : ¥15.11000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
1,428 In Stock | 1 : ¥16.17000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
6,030 In Stock | 1 : ¥19.05000 Cut Tape (CT) 5,000 : ¥9.37399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 30 | - | - | - | - | Surface Mount, Right Angle | Solder | - | - | - | - | - | - | - | UL94 V-0 | - | - | - | Shielded | - | 100V | |||
1,406 In Stock | 1 : ¥21.59000 Cut Tape (CT) 500 : ¥14.48702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 30 | All | 0.016" (0.40mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 3.90µin (0.099µm) | Black | 0.035" (0.90mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Grounding Tab, Shielded | 0.3A | 100V | |||
3,243 In Stock | 1 : ¥22.66000 Cut Tape (CT) 4,500 : ¥12.21497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | - | Board to Cable/Wire | 30 | 30 | - | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | - | - | -40°C ~ 85°C | UL94 V-0 | - | - | - | Shielded, Solder Retention | - | 100V | |||
1,382 In Stock | 1 : ¥22.66000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
14,379 In Stock | 1 : ¥24.47000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - |