Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
364 In Stock | 1 : ¥21.10000 Cut Tape (CT) 550 : ¥12.55189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 30 | All | 0.049" (1.25mm) | 2 | - | Surface Mount | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | Natural | 0.346" (8.80mm) | - | -25°C ~ 85°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V | |||
0 In Stock Check Lead Time | 1 : ¥24.14000 Cut Tape (CT) 550 : ¥16.89205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 20 | All | 0.049" (1.25mm) | 2 | - | Surface Mount | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | Natural | 0.346" (8.80mm) | - | -25°C ~ 85°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V | |||
0 In Stock Check Lead Time | 1 : ¥34.40000 Cut Tape (CT) 550 : ¥24.08504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 40 | All | 0.049" (1.25mm) | 2 | - | Surface Mount | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | Natural | 0.346" (8.80mm) | - | -25°C ~ 85°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | 1A | 50V |