3-1470209-8

DigiKey Part Number
3-1470209-8-ND
Manufacturer
Manufacturer Product Number
3-1470209-8
Description
CONN RCPT 30POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
3-1470209-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
0.102" (2.60mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
250VAC
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
80.0µin (2.03µm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥11.19000¥111.90
80¥10.74863¥859.89
440¥9.81127¥4,316.96
945¥8.92940¥8,438.28
7,200¥7.16555¥51,591.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.