20525-040E-02 | |
---|---|
DigiKey Part Number | 5378-20525-040E-02TR-ND - Tape & Reel (TR) 5378-20525-040E-02CT-ND - Cut Tape (CT) 5378-20525-040E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-040E-02 |
Description | CABLINE-CA RECEPTACLE 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | ||
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 100V | |
Contact Material | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53600 | ¥175.36 |
25 | ¥16.79080 | ¥419.77 |
50 | ¥16.41800 | ¥820.90 |
100 | ¥15.67170 | ¥1,567.17 |
250 | ¥14.17932 | ¥3,544.83 |
500 | ¥13.05982 | ¥6,529.91 |
1,000 | ¥11.19407 | ¥11,194.07 |
2,500 | ¥10.44780 | ¥26,119.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.92541 | ¥49,627.05 |