20525-020E-02 | |
---|---|
DigiKey Part Number | 5378-20525-020E-02TR-ND - Tape & Reel (TR) 5378-20525-020E-02CT-ND - Cut Tape (CT) 5378-20525-020E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-020E-02 |
Description | CABLINE-CA RECEPTACLE 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | ||
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 100V | |
Contact Material | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.59000 | ¥155.90 |
25 | ¥14.92560 | ¥373.14 |
50 | ¥14.59380 | ¥729.69 |
100 | ¥13.93040 | ¥1,393.04 |
250 | ¥12.60368 | ¥3,150.92 |
500 | ¥11.60866 | ¥5,804.33 |
1,000 | ¥9.95028 | ¥9,950.28 |
2,500 | ¥9.28693 | ¥23,217.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.82258 | ¥44,112.90 |