81421-100B-02-D | |
---|---|
DigiKey Part Number | 5378-81421-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81421-100B-02-D |
Description | CABLINE-VS HARNESS 30P 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | 0.020" (0.50mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Latch Holder | |
Color | Blue | |
Shielding | Shielded | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.19000 | ¥325.19 |
10 | ¥284.77300 | ¥2,847.73 |
25 | ¥272.47360 | ¥6,811.84 |
50 | ¥263.68260 | ¥13,184.13 |
100 | ¥254.89310 | ¥25,489.31 |
300 | ¥240.82997 | ¥72,248.99 |