0397730004 | |
---|---|
DigiKey Part Number | 0397730004-ND |
Manufacturer | |
Manufacturer Product Number | 0397730004 |
Description | EUROSTYLE 2.54 FIXED PIN 4 CIR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.19 Nm (1.68 Lb-In) | |
Screw Thread | M1.6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥19.44100 | ¥194.41 |
25 | ¥18.20920 | ¥455.23 |
50 | ¥16.18480 | ¥809.24 |
200 | ¥15.83300 | ¥3,166.60 |
400 | ¥14.60135 | ¥5,840.54 |
600 | ¥13.19412 | ¥7,916.47 |
1,000 | ¥11.69873 | ¥11,698.73 |
5,000 | ¥10.99506 | ¥54,975.30 |