796949-2 | |
---|---|
DigiKey Part Number | 796949-2-ND |
Manufacturer | |
Manufacturer Product Number | 796949-2 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796949-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.42320 | ¥160.58 |
50 | ¥6.33460 | ¥316.73 |
100 | ¥5.53590 | ¥553.59 |
300 | ¥5.32843 | ¥1,598.53 |
600 | ¥5.03233 | ¥3,019.40 |
1,200 | ¥4.35154 | ¥5,221.85 |
5,100 | ¥3.72986 | ¥19,022.29 |