2118726-2 | |
---|---|
DigiKey Part Number | A126157TR-ND - Tape & Reel (TR) A126157CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118726-2 |
Description | RF SHIELD 1.747" X 1.747" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118726-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.46100 | ¥174.61 |
25 | ¥16.47200 | ¥411.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥14.03556 | ¥1,263.20 |
270 | ¥13.17878 | ¥3,558.27 |
450 | ¥11.53142 | ¥5,189.14 |
2,250 | ¥8.89571 | ¥20,015.35 |
9,000 | ¥8.56624 | ¥77,096.16 |