SMS-407C | |
---|---|
DigiKey Part Number | 1798-1218-ND |
Manufacturer | |
Manufacturer Product Number | SMS-407C |
Description | RF SHIELD SURFACE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.01mm) | |
Length - Overall | - | |
Width - Overall | - | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.93320 | ¥198.33 |
100 | ¥6.51700 | ¥651.70 |
300 | ¥6.09197 | ¥1,827.59 |
500 | ¥5.38366 | ¥2,691.83 |
1,000 | ¥4.25018 | ¥4,250.18 |
2,500 | ¥3.96684 | ¥9,917.10 |
5,000 | ¥3.76849 | ¥18,842.45 |