LPF-C011304S | |
---|---|
DigiKey Part Number | 67-1847-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C011304S |
Description | LIGHT PIPE 2.8MM SGL RA POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.65600 | ¥66.56 |
100 | ¥4.92390 | ¥492.39 |
500 | ¥4.52502 | ¥2,262.51 |
1,000 | ¥3.72642 | ¥3,726.42 |
2,000 | ¥3.54012 | ¥7,080.24 |
5,000 | ¥3.46025 | ¥17,301.25 |
10,000 | ¥3.38040 | ¥33,804.00 |
25,000 | ¥3.32717 | ¥83,179.25 |