5151061802F | |
---|---|
DigiKey Part Number | 350-3790-ND |
Manufacturer | |
Manufacturer Product Number | 5151061802F |
Description | LIGHT PIPE 1X2 3MM ROUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear, Diffused Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.77200 | ¥57.72 |
100 | ¥4.27270 | ¥427.27 |
500 | ¥3.92654 | ¥1,963.27 |
1,000 | ¥3.23361 | ¥3,233.61 |
2,000 | ¥3.07192 | ¥6,143.84 |
5,000 | ¥3.00260 | ¥15,013.00 |
10,000 | ¥2.93331 | ¥29,333.10 |
25,000 | ¥2.88712 | ¥72,178.00 |