Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
25 | ¥5.40320 | ¥135.08 |
100 | ¥3.53990 | ¥353.99 |
1,000 | ¥2.79486 | ¥2,794.86 |
5,000 | ¥2.51534 | ¥12,576.70 |
10,000 | ¥2.47807 | ¥24,780.70 |