EB13E2D2H-40.000M TR | |
---|---|
DigiKey Part Number | 2773-EB13E2D2H-40.000MTR-ND - Tape & Reel (TR) 2773-EB13E2D2H-40.000MCT-ND - Cut Tape (CT) 2773-EB13E2D2H-40.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2D2H-40.000M TR |
Description | OSC XO 40MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.23200 | ¥92.32 |
50 | ¥9.01460 | ¥450.73 |
100 | ¥7.72760 | ¥772.76 |
500 | ¥7.51304 | ¥3,756.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.33239 | ¥6,332.39 |
3,000 | ¥6.01036 | ¥18,031.08 |
5,000 | ¥5.79570 | ¥28,978.50 |
10,000 | ¥5.58105 | ¥55,810.50 |