FQB22P10TM | |
---|---|
DigiKey Part Number | FQB22P10TMTR-ND - Tape & Reel (TR) FQB22P10TMCT-ND - Cut Tape (CT) FQB22P10TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB22P10TM |
Description | MOSFET P-CH 100V 22A D2PAK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 22A (Tc) 3.75W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.12700 | ¥131.27 |
100 | ¥10.44530 | ¥1,044.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.83836 | ¥7,070.69 |
1,600 | ¥7.49919 | ¥11,998.70 |
2,400 | ¥7.12423 | ¥17,098.15 |
5,600 | ¥6.85640 | ¥38,395.84 |