ADS7844NB/1K | |
---|---|
DigiKey Part Number | 296-46066-2-ND - Tape & Reel (TR) 296-46066-1-ND - Cut Tape (CT) 296-46066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7844NB/1K |
Description | IC ADC 12BIT SAR 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7844NB/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥69.30200 | ¥693.02 |
25 | ¥66.07840 | ¥1,651.96 |
100 | ¥57.37390 | ¥5,737.39 |
250 | ¥54.79544 | ¥13,698.86 |
500 | ¥49.96062 | ¥24,980.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.51416 | ¥43,514.16 |
2,000 | ¥41.90250 | ¥83,805.00 |