ADS7953SBRHBT | |
---|---|
DigiKey Part Number | 296-25844-2-ND - Tape & Reel (TR) 296-25844-1-ND - Cut Tape (CT) 296-25844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7953SBRHBT |
Description | IC ADC 12BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7953SBRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.45000 | ¥94.45 |
10 | ¥85.28400 | ¥852.84 |
25 | ¥81.31920 | ¥2,032.98 |
100 | ¥70.60940 | ¥7,060.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥67.43640 | ¥16,859.10 |
500 | ¥61.48590 | ¥30,742.95 |
1,250 | ¥53.55229 | ¥66,940.36 |