LT3980IDE#TRPBF | |
---|---|
DigiKey Part Number | 161-LT3980IDE#TRPBFTR-ND - Tape & Reel (TR) 161-LT3980IDE#TRPBFCT-ND - Cut Tape (CT) 161-LT3980IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3980IDE#TRPBF |
Description | IC REG BUCK ADJ 2A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3980IDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.42V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |
10 | ¥92.11900 | ¥921.19 |
25 | ¥87.83120 | ¥2,195.78 |
100 | ¥76.26440 | ¥7,626.44 |
250 | ¥72.83708 | ¥18,209.27 |
500 | ¥66.41014 | ¥33,205.07 |
1,000 | ¥57.84109 | ¥57,841.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.69888 | ¥139,247.20 |