LT3980IDE#PBF | |
---|---|
DigiKey Part Number | LT3980IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3980IDE#PBF |
Description | IC REG BUCK ADJ 2A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3980IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.42V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |
10 | ¥92.11900 | ¥921.19 |
91 | ¥76.26429 | ¥6,940.05 |
273 | ¥72.83707 | ¥19,884.52 |
546 | ¥66.41022 | ¥36,259.98 |
1,001 | ¥57.84114 | ¥57,898.98 |