TPS3828-33QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3828-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3828-33QDBVRQ1CTINACTIVE-ND - Cut Tape (CT) 296-TPS3828-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3828-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-33QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.03400 | ¥110.34 |
25 | ¥10.47240 | ¥261.81 |
100 | ¥8.60140 | ¥860.14 |
250 | ¥8.04036 | ¥2,010.09 |
500 | ¥7.10526 | ¥3,552.63 |
1,000 | ¥5.60943 | ¥5,609.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.23550 | ¥15,706.50 |
6,000 | ¥4.97373 | ¥29,842.38 |
15,000 | ¥4.78675 | ¥71,801.25 |