SN74AUP1G125DBVR | |
---|---|
DigiKey Part Number | 296-21011-2-ND - Tape & Reel (TR) 296-21011-1-ND - Cut Tape (CT) 296-21011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DBVR |
Description | IC BUF NON-INVERT 3.6V SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.24400 | ¥22.44 |
25 | ¥2.05040 | ¥51.26 |
100 | ¥1.52600 | ¥152.60 |
250 | ¥1.38296 | ¥345.74 |
500 | ¥1.14444 | ¥572.22 |
1,000 | ¥0.85828 | ¥858.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83950 | ¥2,518.50 |