SN74AUP1G126DBVR | |
---|---|
DigiKey Part Number | 296-18005-2-ND - Tape & Reel (TR) 296-18005-1-ND - Cut Tape (CT) 296-18005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DBVR |
Description | IC BUF NON-INVERT 3.6V SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.86000 | ¥71.50 |
100 | ¥2.28680 | ¥228.68 |
250 | ¥2.12360 | ¥530.90 |
500 | ¥1.79682 | ¥898.41 |
1,000 | ¥1.38842 | ¥1,388.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26592 | ¥3,797.76 |
6,000 | ¥1.18425 | ¥7,105.50 |
15,000 | ¥1.10257 | ¥16,538.55 |
30,000 | ¥1.04540 | ¥31,362.00 |
75,000 | ¥1.02090 | ¥76,567.50 |