STLQ020C33R | |
---|---|
DigiKey Part Number | 497-STLQ020C33RTR-ND - Tape & Reel (TR) 497-STLQ020C33RCT-ND - Cut Tape (CT) 497-STLQ020C33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020C33R |
Description | IC REG LIN 3.3V 200MA SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020C33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 52dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥4.94080 | ¥123.52 |
100 | ¥4.03210 | ¥403.21 |
250 | ¥3.74496 | ¥936.24 |
500 | ¥3.18728 | ¥1,593.64 |
1,000 | ¥2.54977 | ¥2,549.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31072 | ¥6,932.16 |
6,000 | ¥2.15136 | ¥12,908.16 |
15,000 | ¥2.07168 | ¥31,075.20 |
30,000 | ¥1.99201 | ¥59,760.30 |