TPS3820-50DBVRQ1G4 | |
---|---|
DigiKey Part Number | 296-TPS3820-50DBVRQ1G4TR-ND - Tape & Reel (TR) 296-TPS3820-50DBVRQ1G4CT-ND - Cut Tape (CT) 296-TPS3820-50DBVRQ1G4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-50DBVRQ1G4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-50DBVRQ1G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 15ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.61360 | ¥265.34 |
100 | ¥9.04310 | ¥904.31 |
250 | ¥8.49092 | ¥2,122.73 |
500 | ¥7.42954 | ¥3,714.77 |
1,000 | ¥6.15588 | ¥6,155.88 |