LT3980EDE#TRPBF | |
---|---|
DigiKey Part Number | LT3980EDE#TRPBFTR-ND - Tape & Reel (TR) LT3980EDE#TRPBFCT-ND - Cut Tape (CT) LT3980EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3980EDE#TRPBF |
Description | IC REG BUCK ADJ 2A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3980EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.42V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.76800 | ¥757.68 |
25 | ¥72.24280 | ¥1,806.07 |
100 | ¥62.72780 | ¥6,272.78 |
250 | ¥59.90892 | ¥14,977.23 |
500 | ¥54.62294 | ¥27,311.47 |
1,000 | ¥47.57483 | ¥47,574.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.43890 | ¥118,597.25 |