ADS8363SRHBT | |
---|---|
DigiKey Part Number | 296-28188-2-ND - Tape & Reel (TR) 296-28188-1-ND - Cut Tape (CT) 296-28188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8363SRHBT |
Description | IC ADC 16BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8363SRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 3.6V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.92000 | ¥185.92 |
10 | ¥171.47800 | ¥1,714.78 |
25 | ¥163.77440 | ¥4,094.36 |
100 | ¥146.43260 | ¥14,643.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥139.68928 | ¥34,922.32 |
500 | ¥132.94576 | ¥66,472.88 |