AFB0412VB-AF00 | |
---|---|
DigiKey Part Number | 603-AFB0412VB-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VB-AF00 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.2 CFM (0.426m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412VB-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 15.2 CFM (0.426m³/min) | |
Static Pressure | 0.622 in H2O (155.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.31000 | ¥134.31 |
10 | ¥128.19300 | ¥1,281.93 |
25 | ¥115.98520 | ¥2,899.63 |
50 | ¥106.83000 | ¥5,341.50 |
100 | ¥95.84100 | ¥9,584.10 |
432 | ¥88.51572 | ¥38,238.79 |
864 | ¥82.41126 | ¥71,203.33 |