AWP 34-8240-T | |
---|---|
DigiKey Part Number | HHSC34H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 34-8240-T |
Description | CONN SOCKET 34POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥3.95400 | ¥98.85 |
60 | ¥3.72183 | ¥223.31 |
120 | ¥3.56650 | ¥427.98 |
240 | ¥3.25621 | ¥781.49 |
480 | ¥3.10125 | ¥1,488.60 |
960 | ¥2.55847 | ¥2,456.13 |
2,400 | ¥2.32587 | ¥5,582.09 |