H3BKH-3406M | |
---|---|
DigiKey Part Number | H3BKH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-3406M |
Description | IDC CBL - HHSR34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥43.04400 | ¥430.44 |
25 | ¥40.76680 | ¥1,019.17 |
50 | ¥39.81920 | ¥1,990.96 |
100 | ¥37.92270 | ¥3,792.27 |
250 | ¥33.18204 | ¥8,295.51 |
500 | ¥32.23400 | ¥16,117.00 |
1,000 | ¥27.49373 | ¥27,493.73 |
2,500 | ¥25.59758 | ¥63,993.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/523/H3BKH-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/876/H3BKH-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/876/H3BKH-34%20M_tmb.jpg)