H3BWH-3436M | |
---|---|
DigiKey Part Number | H3BWH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-3436M |
Description | IDC CBL - HHSR34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.13000 | ¥80.13 |
10 | ¥72.09900 | ¥720.99 |
25 | ¥67.91480 | ¥1,697.87 |
50 | ¥66.17440 | ¥3,308.72 |
100 | ¥64.43220 | ¥6,443.22 |
250 | ¥57.46668 | ¥14,366.67 |
500 | ¥53.98390 | ¥26,991.95 |
1,000 | ¥47.71481 | ¥47,714.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/511/H3BWH-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/916/H3BWH-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/916/H3BWH-34%20M_tmb.jpg)