AWP2 26-7240 | |
---|---|
DigiKey Part Number | AE11216-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 26-7240 |
Description | CONN SOCKET 26POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWP2 26-7240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥6.60375 | ¥528.30 |
240 | ¥6.00342 | ¥1,440.82 |
560 | ¥5.40293 | ¥3,025.64 |
800 | ¥5.25294 | ¥4,202.35 |
2,000 | ¥4.50251 | ¥9,005.02 |
4,000 | ¥4.35243 | ¥17,409.72 |
8,000 | ¥3.99222 | ¥31,937.76 |