H3AKH-3406G | |
---|---|
DigiKey Part Number | H3AKH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-3406G |
Description | IDC CBL - HHSC34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
10 | ¥39.65300 | ¥396.53 |
25 | ¥37.55840 | ¥938.96 |
50 | ¥36.68460 | ¥1,834.23 |
100 | ¥34.93760 | ¥3,493.76 |
250 | ¥30.57004 | ¥7,642.51 |
500 | ¥29.69666 | ¥14,848.33 |
1,000 | ¥25.32955 | ¥25,329.55 |
2,500 | ¥23.58266 | ¥58,956.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/675/H3AKH-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/675/H3AKH-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/675/H3AKH-34%20G_tmb.jpg)