H1AXH-3436G | |
---|---|
DigiKey Part Number | H1AXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-3436G |
Description | IDC CBL - HHSC34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥29.46500 | ¥294.65 |
25 | ¥27.90360 | ¥697.59 |
50 | ¥27.25660 | ¥1,362.83 |
100 | ¥25.95780 | ¥2,595.78 |
250 | ¥22.71324 | ¥5,678.31 |
500 | ¥22.06434 | ¥11,032.17 |
1,000 | ¥18.81966 | ¥18,819.66 |
2,500 | ¥17.52173 | ¥43,804.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/548/H1AXH-34%20M_tmb.jpg)