AWP2 10-7240 | |
---|---|
DigiKey Part Number | AE11212-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 10-7240 |
Description | CONN SOCKET 10POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWP2 10-7240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.25100 | ¥82.51 |
25 | ¥7.91080 | ¥197.77 |
40 | ¥7.74400 | ¥309.76 |
170 | ¥7.40624 | ¥1,259.06 |
340 | ¥6.73300 | ¥2,289.22 |
510 | ¥6.05980 | ¥3,090.50 |
1,020 | ¥5.38644 | ¥5,494.17 |
2,550 | ¥4.88145 | ¥12,447.70 |