AWLP 10/3,2-G | |
---|---|
DigiKey Part Number | HDM10H-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 10/3,2-G |
Description | CONN DIP HDR IDC 10POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.24900 | ¥72.49 |
25 | ¥6.95520 | ¥173.88 |
40 | ¥6.80800 | ¥272.32 |
180 | ¥6.51267 | ¥1,172.28 |
360 | ¥5.92042 | ¥2,131.35 |
540 | ¥5.32831 | ¥2,877.29 |
1,080 | ¥4.73630 | ¥5,115.20 |
2,520 | ¥4.29229 | ¥10,816.57 |