AWG28-10/F/300 | |
---|---|
DigiKey Part Number | AE10M-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-10/F/300 |
Description | CBL RIBN 10COND 0.05 MULT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥4.03543 | ¥1,210.63 |
600 | ¥3.64945 | ¥2,189.67 |
1,500 | ¥3.30183 | ¥4,952.74 |
3,000 | ¥2.91564 | ¥8,746.92 |
7,500 | ¥2.64531 | ¥19,839.82 |
15,000 | ¥2.51016 | ¥37,652.40 |