3530/7 MC005 | |
---|---|
DigiKey Part Number | 3530/7MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3530/7 MC005 |
Description | CBL RIBN 10COND 0.05 MULT 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.050" (1.27mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Grade | - | |
Qualification | MIL-DTL-16878/1 Type B | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2713 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,988.64000 | ¥4,988.64 |
5 | ¥3,966.88800 | ¥19,834.44 |
10 | ¥3,606.27100 | ¥36,062.71 |
25 | ¥3,165.50320 | ¥79,137.58 |
50 | ¥2,638.24820 | ¥131,912.41 |