AWP 10-8540-T | |
---|---|
DigiKey Part Number | HHSC10S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 10-8540-T |
Description | CONN SOCKET 10POS IDC TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.29720 | ¥82.43 |
40 | ¥3.10525 | ¥124.21 |
180 | ¥2.97517 | ¥535.53 |
360 | ¥2.71653 | ¥977.95 |
540 | ¥2.58700 | ¥1,396.98 |
1,080 | ¥2.13432 | ¥2,305.07 |
2,520 | ¥1.94032 | ¥4,889.61 |