H3AAH-3436G | |
---|---|
DigiKey Part Number | H3AAH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3436G |
Description | IDC CBL - HHSC34H/AE34G/HHSC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.97900 | ¥329.79 |
25 | ¥31.24000 | ¥781.00 |
50 | ¥30.51260 | ¥1,525.63 |
100 | ¥29.05940 | ¥2,905.94 |
250 | ¥25.42676 | ¥6,356.69 |
500 | ¥24.70034 | ¥12,350.17 |
1,000 | ¥21.06800 | ¥21,068.00 |
2,500 | ¥19.61503 | ¥49,037.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/230/H3AAH-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/255/H3AAH-34%20G_tmb.jpg)