AWP2 40-7240 | |
---|---|
DigiKey Part Number | AE11217-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 40-7240 |
Description | CONN SOCKET 40POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWP2 40-7240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.65000 | ¥166.25 |
60 | ¥6.50217 | ¥390.13 |
120 | ¥6.20592 | ¥744.71 |
240 | ¥5.61517 | ¥1,347.64 |
480 | ¥5.20296 | ¥2,497.42 |